
8Mbit Serial Flash Memory IC, operating at a maximum clock frequency of 104MHz. Features a 2.7V to 3.6V supply voltage range with a nominal 3V. This industrial temperature grade component offers a maximum operating temperature of 85°C and a minimum of -40°C. Packaged in an 8-terminal PDSO8 (WSON-8) with a JEDEC R-PDSO-N8 designation, it has a width of 5mm and length of 6mm. Maximum supply current is 25mA, with a standby current of 5µA.
Winbond W25Q80DVZPIG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 5 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.025 |
| Number of Words | 8388608 |
| Number of Words Code | 8000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000005 |
| Clock Frequency-Max (fCLK) | 104 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Winbond W25Q80DVZPIG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.