Serial Flash memory IC with 8M words (8000000 words code) capacity. Features a maximum clock frequency of 104 MHz and operates with a nominal supply voltage of 1.8V, ranging from 1.65V to 1.95V. This industrial-grade component offers a maximum operating temperature of 85°C and a minimum of -40°C. Packaged in an 8-terminal SOIC (PDSO8) with dimensions of 3.9mm width and 4.85mm length, it exhibits a maximum supply current of 0.02A and a standby current of 7.5µA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Winbond W25Q80EWSNIG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.85 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.95 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Supply Current-Max | 0.02 |
| Number of Words | 8388608 |
| Number of Words Code | 8000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.0000075 |
| Clock Frequency-Max (fCLK) | 104 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Winbond W25Q80EWSNIG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.