The W25Q80EWSSIG is an industrial-grade serial flash memory IC from Winbond, featuring a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a nominal supply voltage of 1.8V and a maximum supply voltage of 1.95V. The device has 8 terminals and a JEDEC package code of S-PDSO-G8, with dimensions of 5.28mm in width and length. It supports a clock frequency of up to 104MHz and has a memory capacity of 8388608 words, with 8000000 words of code space. The W25Q80EWSSIG is a single-function device with a temperature grade of industrial and a parallel/serial interface of serial.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Winbond W25Q80EWSSIG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 5.28 |
| Length | 5.28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.95 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Number of Words | 8388608 |
| Number of Words Code | 8000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 104 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Winbond W25Q80EWSSIG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.