Sign in to ask questions about the Winbond W25X10CLSNIG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Winbond W25X10CLSNIG technical specifications.
| Access Time-Max | 8ns |
| Address Bus Width | 24b |
| Package/Case | SOIC |
| Density | 1Mb |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Words | 128000 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SpiFlash® |
| Supply Current | 14mA |
| Sync/Async | Synchronous |
| RoHS | Compliant |
Download the complete datasheet for Winbond W25X10CLSNIG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
