Sign in to ask questions about the Winbond W25X10CLZPIG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Winbond W25X10CLZPIG technical specifications.
| Access Time-Max | 8ns |
| Address Bus Width | 24b |
| Density | 1Mb |
| Frequency | 104MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Words | 128000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SpiFlash® |
| Supply Current | 14mA |
| Sync/Async | Synchronous |
| RoHS | Compliant |
Download the complete datasheet for Winbond W25X10CLZPIG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.