
The W25X16AVSNIG is a 16Mb SPI Flash memory device from Winbond, operating at a maximum frequency of 75MHz. It has a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V. The device is RoHS compliant and features a synchronous interface. It is available in a SOIC-8 package and is suitable for operation over a temperature range of -40°C to 85°C.
Winbond W25X16AVSNIG technical specifications.
| Access Time-Max | 7ns |
| Address Bus Width | 24b |
| Package/Case | SOIC |
| Density | 16Mb |
| Frequency | 75MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | Yes |
| Series | SpiFlash® |
| Supply Current | 20mA |
| Sync/Async | Synchronous |
| Word Size | 8b |
| RoHS | Compliant |
No datasheet is available for this part.