Flash, 2MX8, PDSO8, 6 X 5 MM, GREEN, WSON-8
Checking distributor stock and pricing after the page loads.
Winbond W25X16AVZPIG technical specifications.
| Access Time-Max | 7ns |
| Address Bus Width | 24b |
| Density | 16Mb |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Sync/Async | Synchronous |
| Word Size | 8b |
| RoHS | Compliant |
No datasheet is available for this part.