
2Mb SPI Flash memory, featuring a 24-bit address bus and 104MHz frequency. This non-volatile memory offers a fast 8ns maximum access time and operates with a synchronous interface. Packaged in a green, 0.150-inch SOIC-8 surface mount configuration, it supports supply voltages from 2.3V to 3.6V and operates across a temperature range of -40°C to 85°C.
Winbond W25X20CLSNIG technical specifications.
| Access Time-Max | 8ns |
| Address Bus Width | 24b |
| Package/Case | SOIC |
| Density | 2Mb |
| Frequency | 104MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Words | 256000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SpiFlash® |
| Supply Current | 14mA |
| Sync/Async | Synchronous |
| RoHS | Compliant |
Download the complete datasheet for Winbond W25X20CLSNIG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
