
The W25X32VZEIG is a 32Mb SPI FLASH memory device from Winbond, operating at a maximum frequency of 75MHz. It has a maximum operating temperature of 85°C and is RoHS compliant. The device has a supply current of 18mA and is designed for surface mount applications. It is a non-volatile memory type with a density of 32Mb and a word size of 8 bits.
Sign in to ask questions about the Winbond W25X32VZEIG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Winbond W25X32VZEIG technical specifications.
| Access Time-Max | 7ns |
| Address Bus Width | 24b |
| Density | 32Mb |
| Frequency | 75MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SpiFlash® |
| Supply Current | 18mA |
| Sync/Async | Synchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Winbond W25X32VZEIG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
