
The W25X64VSFIG is a 64Mb SPI Flash memory device with a maximum operating frequency of 75MHz. It operates within a supply voltage range of 2.7V to 3.6V and has a maximum supply current of 18mA. The device is packaged in a surface mount SOIC package and is RoHS compliant. It has an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Winbond W25X64VSFIG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Winbond W25X64VSFIG technical specifications.
| Access Time-Max | 7ns |
| Address Bus Width | 23b |
| Package/Case | SOIC |
| Density | 64Mb |
| Frequency | 75MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SpiFlash® |
| Supply Current | 18mA |
| Sync/Async | Synchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Winbond W25X64VSFIG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
