
The W25X64VZEIG is a 64Mb SPI Flash memory device with a maximum operating frequency of 75MHz and a supply voltage of 3.3V. It features a 64-bit address bus and a synchronous interface. The device is designed for surface mount applications and operates within a temperature range of -40°C to 85°C. The W25X64VZEIG is compliant with RoHS regulations.
Sign in to ask questions about the Winbond W25X64VZEIG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Winbond W25X64VZEIG technical specifications.
| Access Time-Max | 7ns |
| Address Bus Width | 23b |
| Density | 64Mb |
| Frequency | 75MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SpiFlash® |
| Supply Current | 18mA |
| Sync/Async | Synchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Winbond W25X64VZEIG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
