Winbond W25X80AVDAIZ technical specifications.
| Package/Case | DIP |
| Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Series | SpiFlash® |
| RoHS | Compliant |
Download the complete datasheet for Winbond W25X80AVDAIZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.