
This 8Mb non-volatile FLASH memory from Winbond operates at frequencies up to 75MHz and is available in a DIP8 package. It is designed to withstand temperatures between -40°C and 85°C and is compliant with lead-free standards. The memory is suitable for use in a variety of applications requiring high-density storage.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Winbond W25X80VDAIZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Winbond W25X80VDAIZ technical specifications.
| Package/Case | DIP |
| Frequency | 75MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 8Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Series | SpiFlash® |
| RoHS | Compliant |
Download the complete datasheet for Winbond W25X80VDAIZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
