The W26010AT-15I is a 44-pin industrial SRAM IC from Winbond, operating at a supply voltage of 5V. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device has a parallel interface and supports up to 44MHz access time. It also has a standby current of 0.01mA and a supply current of 0.26mA. The SRAM IC has a memory capacity of 64K x 16 bits and is packaged in a TSOP44 package type.
Winbond W26010AT-15I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G44 |
| Width | 10.16 |
| Length | 18.41 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.26 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.01 |
| Access Time-Max | 15 |
| I/O Type | COMMON |
| Eccn Code | 3A991.B.2.B |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Winbond W26010AT-15I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.