The W27C020MP-12 is a 32Kbit EEPROM memory IC from Winbond, featuring a parallel interface and operating at 5V. It has a commercial temperature grade and a maximum operating temperature of 70°C. The device has 32 terminals and a JEDEC package code of R-PQCC-J32. It measures 11.43mm in width and 13.97mm in length. The W27C020MP-12 has a maximum supply current of 0.03A and a maximum standby current of 0.0001A. It offers an access time of up to 120ns and a memory capacity of 262144 words, with 256000 words of code memory.
Sign in to ask questions about the Winbond W27C020MP-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Winbond W27C020MP-12 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Width | 11.43 |
| Length | 13.97 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Supply Current-Max | 0.03 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 120 |
| RoHS | No |
| Eccn Code | 3A991.B.1.B.1 |
| HTS Code | 8542.32.00.51 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Winbond W27C020MP-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.