This 512Kb parallel EEPROM from Winbond features a maximum access time of 45ns and operates within a temperature range of 0°C to 70°C. It is designed for use with a 5V supply voltage and is packaged in a PLCC format. The device has a density of 512Kb and is organized in a 64KX8 configuration. Programming is possible with a 12.25V voltage.
Sign in to ask questions about the Winbond W27C512P45Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Winbond W27C512P45Z technical specifications.
| Access Time-Max | 45ns |
| Package/Case | PLCC |
| Density | 512Kb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Organization | 64KX8 |
| Programming Voltage | 12.25V |
| Radiation Hardening | No |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Winbond W27C512P45Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.