Flash, 256KX8, 90ns, PQCC32, PLASTIC, LCC-32
Checking distributor stock and pricing after the page loads.
| Access Time | 90ns |
| Package/Case | LCC |
| Frequency | 90GHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 2Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| RoHS Compliant | No |
| RoHS | Not Compliant |