The W29GL032CT7S is a 32Mb non-volatile flash memory device with an access time of 70ns. It is available in a TFSOP package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The W29GL032CT7S is a type of flash memory, which is a non-volatile memory technology that retains data even when power is turned off.
Sign in to ask questions about the Winbond W29GL032CT7S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Winbond W29GL032CT7S technical specifications.
| Access Time | 70ns |
| Package/Case | TFSOP |
| Max Operating Temperature | 85°C |
| Memory Size | 32Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Winbond W29GL032CT7S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.