The W29GL064CB7B is a 64Mb non-volatile FLASH memory with an access time of 70ns. It is packaged in a LBGA package and is designed for surface mount applications. The memory operates over a temperature range of -40°C to 85°C. The W29GL064CB7B is compliant with RoHS regulations.
Winbond W29GL064CB7B technical specifications.
| Access Time | 70ns |
| Package/Case | LBGA |
| Max Operating Temperature | 85°C |
| Memory Size | 64Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.