Sign in to ask questions about the Winbond W29GL128CH9T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Winbond W29GL128CH9T technical specifications.
| Access Time | 90ns |
| Access Time-Max | 100ns |
| Address Bus Width | 23b |
| Package/Case | TSOP |
| Density | 18Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Page Size | 256B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 55mA |
| Sync/Async | Asynchronous |
| Word Size | 1b |
| RoHS | Compliant |
Download the complete datasheet for Winbond W29GL128CH9T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
