This industrial-grade flash memory IC features 48 terminals and a VFBGA-48 package. It operates within a temperature range of -40C to 85C and is supplied with a nominal voltage of 3.3V, maximum voltage of 3.6V, and minimum voltage of 2.7V. The memory IC type is flash, and it supports parallel access.
Sign in to ask questions about the Winbond W29N01GVDIAA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Winbond W29N01GVDIAA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B48 |
| Width | 6.5 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 134217728 |
| Number of Words Code | 128000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Winbond W29N01GVDIAA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.