This industrial-grade flash memory IC is designed for use in demanding environments, operating within a temperature range of -40 to 85 degrees Celsius. It requires a 3.3V nominal supply voltage, with a maximum of 3.6V and a minimum of 2.7V. The device features 48 terminals and is packaged in a TSOP1 package, measuring 12mm in width and 18.4mm in length. With a capacity of 134,217,728 words, this IC is suitable for applications requiring large amounts of memory, including 128,000,000 words of code storage. It is designed for parallel access, making it suitable for high-speed data transfer.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Winbond W29N01GVSIAA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 12 |
| Length | 18.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 134217728 |
| Number of Words Code | 128000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Winbond W29N01GVSIAA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.