
This industrial-grade flash memory IC from Winbond features a 3.3V nominal supply voltage with a maximum rating of 3.6V and minimum rating of 2.7V. It has a temperature grade of industrial and operates within a temperature range of -40°C to 85°C. The device has 48 terminals and is packaged in a 48-pin TSSOP package. It is a single-function memory IC with a parallel interface.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Winbond W29N02GVSIAA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 12 |
| Length | 18.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 2147483648 |
| Number of Words Code | 2000000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| RoHS | Yes |
| Eccn Code | 3A991.B.1.A |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Winbond W29N02GVSIAA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.