The W49V002FAP is a 32-pin quad flash memory IC from Winbond. It operates within a commercial temperature range of 0 to 70 degrees Celsius. The device has a maximum supply voltage of 3.465V and a minimum supply voltage of 3.135V. It draws a maximum supply current of 0.06A. The memory IC type is FLASH, and it has a parallel interface. The access time is maximally 11 units, and the standby current is maximally 0.0001A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Winbond W49V002FAP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Width | 11.43 |
| Length | 13.97 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Supply Current-Max | 0.06 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 11 |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Winbond W49V002FAP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.