The Winbond W583L30 is a commercial temperature audio IC with a single function and 29 upper terminal pins. It operates within a temperature range of 0 to 70 degrees Celsius. The device has a maximum supply voltage of 3.6V and a minimum supply voltage of 1.8V, with a maximum supply current of 0.6A. The W583L30 is packaged in a die or chip format, suitable for specialized audio applications.
Sign in to ask questions about the Winbond W583L30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Winbond W583L30 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 29 |
| Min Operating Temperature | 0 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N29 |
| Pin Count | 29 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Supply Current-Max | 0.6 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Winbond W583L30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.