Winbond W631GG6KB-12TR technical specifications.
| Access Time | 20ns |
| Package/Case | TFBGA |
| Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1Gb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS | Not Compliant |
Download the complete datasheet for Winbond W631GG6KB-12TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.