
This 1.5V DDR DRAM IC features a JEDEC package code of R-PBGA-B96 and a temperature grade of OTHER. It operates within a temperature range of 0 to 95°C and has a supply voltage of 1.425V to 1.575V. The IC has 96 terminals and is mounted on the bottom. It is a single-function device with 67108864 words of memory and 64000000 words of code.
Winbond W631GG6MB-11 technical specifications.
| Max Operating Temperature | 95 |
| Number of Terminals | 96 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B96 |
| Width | 7.5 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.5 |
| Supply Voltage-Max (Vsup) | 1.575 |
| Supply Voltage-Min (Vsup) | 1.425 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Winbond W631GG6MB-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.