This 96-bit DDR DRAM IC operates within a temperature range of -40°C to 95°C. It has a nominal supply voltage of 1.5V and a maximum supply voltage of 1.575V, with a minimum supply voltage of 1.425V. The device is packaged in a 96-pin VFBGA and has a terminal position at the bottom. It is designed for industrial applications and has a single function.
Sign in to ask questions about the Winbond W631GG6MB15I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Winbond W631GG6MB15I technical specifications.
| Max Operating Temperature | 95 |
| Number of Terminals | 96 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B96 |
| Width | 7.5 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.5 |
| Supply Voltage-Max (Vsup) | 1.575 |
| Supply Voltage-Min (Vsup) | 1.425 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Winbond W631GG6MB15I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.