This 1Gb volatile DRAM IC operates at 1.5V with a maximum frequency of 667MHz and a maximum operating temperature of 95°C. It features a 128MX8 organization and is packaged in a TFBGA package for surface mount applications. The device is RoHS compliant and has a supply current of 215mA.
Winbond W631GG8KB-15 technical specifications.
| Access Time | 20ns |
| Access Time-Max | 255ps |
| Address Bus Width | 17b |
| Package/Case | TFBGA |
| Density | 1Gb |
| Frequency | 667MHz |
| Max Frequency | 1.333GHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Memory Size | 1Gb |
| Memory Type | Volatile, |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.5V |
| Organization | 128MX8 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 215mA |
| RoHS | Compliant |
Download the complete datasheet for Winbond W631GG8KB-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.