This 78-pin VFBGA DDR DRAM IC from Winbond operates within a temperature range of -40 to 95 degrees Celsius. It has a supply voltage of 1.5V, with a maximum and minimum voltage of 1.575V and 1.425V, respectively. The device has a single port and is designed for industrial applications.
Winbond W631GG8MB12I technical specifications.
| Max Operating Temperature | 95 |
| Number of Terminals | 78 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B78 |
| Width | 8 |
| Length | 10.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.5 |
| Supply Voltage-Max (Vsup) | 1.575 |
| Supply Voltage-Min (Vsup) | 1.425 |
| Number of Words | 134217728 |
| Number of Words Code | 128000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Winbond W631GG8MB12I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.