
This 2Gb volatile DRAM operates at 1.5V with a maximum frequency of 800MHz. It is packaged in a TFBGA with a surface mount configuration and is rated for operation between 0°C and 95°C. The device is RoHS compliant and has a supply current of 250mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Winbond W632GG6KB-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 20ns |
| Access Time-Max | 225ps |
| Address Bus Width | 17b |
| Package/Case | TFBGA |
| Density | 2Gb |
| Frequency | 800MHz |
| Max Frequency | 1.6GHz |
| Max Operating Temperature | 95°C |
| Max Supply Voltage | 1.575V |
| Memory Size | 2Gb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.5V |
| Organization | 128MX16 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 250mA |
| RoHS | Compliant |
Download the complete datasheet for Winbond W632GG6KB-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
