This 96-pin VFBGA DDR DRAM IC from Winbond operates within a temperature range of 0 to 85 degrees Celsius. It features a single function and 1.5V nominal supply voltage, with a maximum and minimum supply voltage of 1.575V and 1.425V, respectively. The device is mounted on the bottom with a terminal position of BOTTOM and has a JEDEC package code of R-PBGA-B96.
Sign in to ask questions about the Winbond W632GG6MB-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Winbond W632GG6MB-12 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 96 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B96 |
| Width | 7.5 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.5 |
| Supply Voltage-Max (Vsup) | 1.575 |
| Supply Voltage-Min (Vsup) | 1.425 |
| Number of Words | 134217728 |
| Number of Words Code | 128000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Winbond W632GG6MB-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.