
The W632GG6NB-11 is a 96-bit DDR DRAM IC with a nominal supply voltage of 1.5V, maximum supply voltage of 1.575V, and minimum supply voltage of 1.425V. It operates over a temperature range of 0 to 95°C. The device is packaged in a 96-pin VFBGA-96 package with terminals positioned on the bottom. It is a single-function device with 134217728 words of memory and 128000000 words of code memory.
Checking distributor stock and pricing after the page loads.
Winbond W632GG6NB-11 technical specifications.
| Max Operating Temperature | 95 |
| Number of Terminals | 96 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B96 |
| Width | 7.5 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.5 |
| Supply Voltage-Max (Vsup) | 1.575 |
| Supply Voltage-Min (Vsup) | 1.425 |
| Number of Words | 134217728 |
| Number of Words Code | 128000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |