The W632GG8KB-11 is a 2Gb volatile memory device with an access time of 20ns and a frequency of 933MHz. It is packaged in a TFBGA package and is designed for surface mount applications. The device operates over a temperature range of 0°C to 95°C and is compliant with RoHS regulations.
Sign in to ask questions about the Winbond W632GG8KB-11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Winbond W632GG8KB-11 technical specifications.
| Access Time | 20ns |
| Package/Case | TFBGA |
| Frequency | 933MHz |
| Max Operating Temperature | 95°C |
| Memory Size | 2Gb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Winbond W632GG8KB-11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.