The W632GU6MB-11 is a 1.35V to 1.45V DDR DRAM memory IC with a VFBGA-96 package and 96 bottom-terminal pins. It operates within a temperature range of 0 to 85 degrees Celsius and has a supply voltage of 1.283 to 1.45 volts. This Winbond memory IC has a single function and 134 million words of code storage capacity.
Sign in to ask questions about the Winbond W632GU6MB-11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Winbond W632GU6MB-11 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 96 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B96 |
| Width | 7.5 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.35 |
| Supply Voltage-Max (Vsup) | 1.45 |
| Supply Voltage-Min (Vsup) | 1.283 |
| Number of Words | 134217728 |
| Number of Words Code | 128000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Winbond W632GU6MB-11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.