The W71NW10GC1DW is a 1G flash memory device with 128Mx8 flash and 128Mx16 LPDDR SDRAM, along with 512M SRAM. It operates at a typical supply voltage of 1.8V and can withstand a maximum supply voltage of 1.95V and a minimum of 1.7V. The device is designed to function within an operating temperature range of -40 to 85 degrees Celsius. It has a 130-pin count and is packaged in a VFBGA package.
Checking distributor stock and pricing after the page loads.
Winbond W71NW10GC1DW technical specifications.
| Flash Memory Size | 1Gbit |
| Organization | 128Mx8 Flash + 128Mx16 LPDDR SDRAM |
| SRAM Memory Size | 512Mbit |
| Typical Operating Supply Voltage | 1.8V |
| Max Operating Supply Voltage | 1.95V |
| Min Operating Supply Voltage | 1.7V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 130 |
| Package/Case | VFBGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.