MCP 16Mx8 Flash + 2Mx32 DDR2 DRAM 1.8V 162-Pin VFBGA
Checking distributor stock and pricing after the page loads.
Winbond W71NW20GF3FW technical specifications.
| Flash Memory Size | 2Gbit |
| Organization | 16Mx8 Flash + 2Mx32 DDR2 DRAM |
| SRAM Memory Size | 1Gbit |
| Typical Operating Supply Voltage | 1.8V |
| Max Operating Supply Voltage | 1.95V |
| Min Operating Supply Voltage | 1.7V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 162 |
| Package/Case | VFBGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.