Winbond W77C032A40FL technical specifications.
| Access Time | 40us |
| Package/Case | PQFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| RAM Size | 1.25KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Winbond W77C032A40FL to view detailed technical specifications.
No datasheet is available for this part.