The W78E054DPG is a 16KB FLASH microcontroller based on the 8051 core architecture. It features an 8-bit data bus and operates at a maximum frequency of 40MHz. The device is packaged in a PLCC package and has a maximum operating temperature of 85°C. The W78E054DPG has 68 programmable I/O pins and 3 timers/counters. It also includes 256 bytes of RAM.
Winbond W78E054DPG technical specifications.
| Package/Case | PLCC |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 68 |
| Number of Timers/Counters | 3 |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS | Compliant |
No datasheet is available for this part.