The W78E058B40FL is a 32KB FLASH 8051 microcontroller from Winbond, operating at a frequency of 40MHz. It features a core architecture of 8051 and supports UART interface. The device is packaged in PQFP and is designed for surface mount applications. It has a maximum operating temperature of 70°C and is compliant with RoHS regulations.
Winbond W78E058B40FL technical specifications.
| Access Time | 40us |
| Package/Case | PQFP |
| Core Architecture | 8051 |
| Frequency | 40MHz |
| Interface | UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.