The W78E058DPG is a 32KB FLASH microcontroller from Winbond, featuring an 8051 core architecture and an 8-bit data bus. It operates at a maximum frequency of 40MHz and supports UART interface. The device is packaged in a PLCC and has a maximum operating temperature of 85°C. It also features 32 programmable I/Os, 3 timers/counters, and 512 bytes of RAM.
Winbond W78E058DPG technical specifications.
| Package/Case | PLCC |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | UART |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Radiation Hardening | No |
| RAM Size | 512B |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.