8-bit CMOS microcontroller operating at a maximum clock frequency of 24MHz. Features 36 I/O lines, an 8-bit external data bus, and a 16-bit address bus. This FLASH programmable microcontroller is housed in a 44-terminal PQCC package (JEDEC S-PQCC-J44) with a commercial temperature grade, operating from 2.4V to 5.5V supply voltage.
Winbond W78L052A24PL technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.59 |
| Length | 16.59 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 4.5 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 36 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 24 |
| ROM Programmability | FLASH |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Winbond W78L052A24PL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.