Checking distributor stock and pricing after the page loads.
Winbond W83626G technical specifications.
| Height | 2.72mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Width | 14mm |
| RoHS | Compliant |
No datasheet is available for this part.