Multifunction peripheral IC, CMOS technology, housed in a 128-terminal PQFP package (R-PQFP-G128). Features a maximum clock frequency of 48 MHz, 30 I/O lines, and a 4-bit external data bus. Operates within a commercial temperature range of 0°C to 70°C, with a nominal supply voltage of 5V (4.5V to 5.5V). Package dimensions are 14mm width and 20mm length, with QUAD terminal positioning.
Sign in to ask questions about the Winbond W83627HG-AW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Winbond W83627HG-AW technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 128 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G128 |
| Width | 14 |
| Length | 20 |
| Pin Count | 128 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 48 |
| Number of I/O Lines | 30 |
| External Data Bus Width | 4 |
| Address Bus Width | 4 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Winbond W83627HG-AW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.