The W83787IF is a 100-pin QFP microcontroller from Winbond with a commercial temperature grade and a maximum operating temperature of 70 degrees Celsius. It operates on a nominal supply voltage of 5V, with a minimum and maximum supply voltage of 4.75V and 5.25V, respectively. The device features a 24 MHz clock frequency and supports up to 10 I/O lines, with an 8-bit external data bus width and a 10-bit address bus width.
Sign in to ask questions about the Winbond W83787IF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Winbond W83787IF technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 24 |
| Number of I/O Lines | 10 |
| External Data Bus Width | 8 |
| Address Bus Width | 10 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Winbond W83787IF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.