The W89C926F is a 100-pin LQFP quad UART/FIFO IC with 16-bit external data and address buses. It operates within a commercial temperature range of 0 to 70 degrees Celsius. The device is powered by a nominal 5V supply voltage, with a minimum of 4.75V and a maximum of 5.25V. This Winbond IC is designed for use in serial communication and LAN applications.
Sign in to ask questions about the Winbond W89C926F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Winbond W89C926F technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Winbond W89C926F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.