
The W9412G6JH-5I is a 128Mb volatile memory IC with an access time of 50ns and a maximum operating frequency of 200MHz. It is available in a TSSOP package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The memory is packaged in a tray and is suitable for use in a variety of applications.
Sign in to ask questions about the Winbond W9412G6JH-5I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Winbond W9412G6JH-5I technical specifications.
| Access Time | 50ns |
| Package/Case | TSSOP |
| Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Winbond W9412G6JH-5I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
