The W9412G6KH-4 is a volatile memory IC with a memory size of 128Mb and an access time of 48ns. It operates at a frequency of 250MHz and is packaged in a TSSOP package. The IC is designed for surface mount and is available in a tray packaging. It is compliant with RoHS regulations and has a maximum operating temperature of 70°C, with a minimum operating temperature of 0°C.
Sign in to ask questions about the Winbond W9412G6KH-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Winbond W9412G6KH-4 technical specifications.
| Access Time | 48ns |
| Package/Case | TSSOP |
| Frequency | 250MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 128Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Winbond W9412G6KH-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.