The W9425G6JB-5 is a 256Mb DDR SDRAM RAM with a 16MX16 organization and operating supply voltage of 2.5V. It has a maximum frequency of 400MHz and an access time-max of 700ps. The device is available in a surface mount TFBGA package and is RoHS compliant. It operates within a temperature range of 0-70°C and has a maximum supply voltage of 2.7V and minimum supply voltage of 2.3V. The device has a supply current of 120mA.
Sign in to ask questions about the Winbond W9425G6JB-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Winbond W9425G6JB-5 technical specifications.
| Access Time-Max | 700ps |
| Address Bus Width | 15b |
| Package/Case | TFBGA |
| Density | 256Mb |
| Interface | Parallel |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Memory Type | RAM, , DDR SDRAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Organization | 16MX16 |
| Package Quantity | 108 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 120mA |
| RoHS | Compliant |
Download the complete datasheet for Winbond W9425G6JB-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.