This 64M x 16 DDR DRAM from Winbond operates within a commercial temperature range of 0 to 70 degrees Celsius. It features a 66-pin TSOP2 package and supports a supply voltage of 2.3 to 2.7 volts. The device has a maximum access time of 0.7 nanoseconds and is designed for use in memory applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Winbond W9425G6KH-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 66 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G66 |
| Width | 10.16 |
| Length | 22.22 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.7 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Access Time-Max | 0.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Winbond W9425G6KH-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.